Gedore 2219468 Screwdriver Bit 1/4" ball head Internal Hexagon 6 mm

MPN
2219468
Brand
Gedore
EAN-13
4010886883365
Order Code
03-6293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.10 £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore IN 20 K 6 Allen screwdriver bit is a precise 6 mm tool piece designed for compatibility with 1/4" (6.3 mm) socket wrenches. Manufactured by Gedore, it features robust construction suitable for professional and industrial use. Ideal for tightening or loosening hex socket screws, this bit ensures reliable performance in various mechanical and engineering applications.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size 6mm
Material Steel
DIN Standard DIN 3120
Downforce Allen
Length 30.5mm
Material properties chrome plated
Max. Length 30.5mm
Weight 13g

Reviews

Be the first to submit a review

Trustpilot