Gedore RED 3301743 Ideal scissors With Lever transmission on the left 250 mm

MPN
3301743
Brand
Gedore
EAN-13
4060833017435
Order Code
03-7923
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore RED sheet shears are durable and designed for efficient metal cutting, featuring robust construction and precision-engineered blades. They are ideal for cutting thin metal sheets with ease and accuracy. Typical applications include use in metalworking and construction tasks.
Type Tin snip
Type of Cut Left Handed
Overall Length 245mm
Cutting Length 30mm
Weight 410g

Reviews

Be the first to submit a review

Trustpilot