Gedore RED 3301741 Ideal scissors With Lever transmission on the right 250 mm

MPN
3301741
Brand
Gedore
EAN-13
4060833017411
Order Code
03-7921
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore RED 3301741 is a robust tin snip designed for precise cutting. Manufactured by Gedore RED, it features high-quality steel blades and ergonomic handles. This tool is ideal for sheet metal work and crafting applications.
Type Tin snip
Type of Cut Right Handed
Overall Length 245mm
Cutting Length 30mm
Weight 410g

Reviews

Be the first to submit a review

Trustpilot