Gedore RED 3301702 Wrench Set in 2/6 CT module, 10 pieces

MPN
3301702
Brand
Gedore
EAN-13
4060833017022
Order Code
03-7911
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £170.67
10+ £166.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore RED 3301702 ratcheting crowfoot wrench set offers a spanner size range of 07 to 29 mm, providing versatility for various applications. This handheld tool set features a ratcheting mechanism that facilitates efficient and convenient tightening in restricted spaces. Ideal for mechanics and DIY enthusiasts, it is perfect for working on nuts and bolts where a regular spanner cannot be used.
Type Ratcheting crowfoot wrench set
Imperial or Metric Metric
Size Various
Length 310mm
Material Chromium-vanadium steel
Number of Teeth 72
Width 158mm

Reviews

Be the first to submit a review

Trustpilot