Gedore RED 3301700 Wrench Set in 4/6 CT module, 24 pieces

MPN
3301700
Brand
Gedore
EAN-13
4060833017008
Order Code
03-7910
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £296.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 08/11/2026

The Gedore RED Ratcheting Crowfoot Wrench Set 3301700, with spanner sizes ranging from 07 to 29 mm, is an essential handheld tool for various mechanical applications. Featuring a ratcheting design, this set improves efficiency in tight spaces by allowing continuous motion without removing the tool. Ideal for automotive repair and maintenance, it provides reliable performance and durability.
Type Ratcheting crowfoot wrench set
Imperial or Metric Metric
Size Various
Length 310mm
Material Chromium-vanadium steel
Width 315mm

Reviews

Be the first to submit a review

Trustpilot