Gedore RED 3301689 Tool Set in the WINGMAN red workshop trolley, 129 pieces

MPN
3301689
Brand
Gedore
EAN-13
4060833016896
Order Code
03-7907
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2750.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore RED 3301689 tool kit contains a versatile assortment of hand tools suitable for various maintenance and repair tasks. Crafted with precision and durability in mind, this comprehensive set is ideal for both professional use and DIY projects. Its well-organised design ensures easy access and efficient storage of tools.
Type Tool kit
Dim (L x W x H) 724 x 724 x 1034 mm
Height 1034mm
Length 724mm
Weight 81640g
Width 724mm

Reviews

Be the first to submit a review

Trustpilot