Gedore RED 3301688 Workshop trolley WINGMAN 4 drawers 1034x724x470 mm

MPN
3301688
Brand
Gedore
EAN-13
4060833016889
Order Code
03-7906
Country of Origin
China

Discontinued


The Gedore RED 3301688 workshop trolley is constructed from durable ABS plastic and features a sturdy steel plate. It comes in a factory red colour, designed for easy tool and equipment transport in workshops. This trolley is ideal for organizing and moving tools efficiently around a workspace.
Type Workshop trolley
Colour Red
Number of Drawers 4
Dim (L x W x H) 470 x 724 x 1034 mm
Height 1034mm
Length 470mm
Load capacity (drawer) 35kg
Weight 70kg
Width 724mm

Trustpilot