Gedore RED 3301667 Tool Set in the MECHANIC red workshop trolley, 119 pieces

MPN
3301667
Brand
Gedore
EAN-13
4060833016674
Order Code
03-7904
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1378.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

The Gedore RED tool kit features a comprehensive selection of assorted tools suitable for a variety of applications. Designed for durability and efficiency, this tool set is ideal for both professional and personal use. With Gedore's reputable craftsmanship, it offers reliability for assembly, repair, and maintenance tasks.
Type Tool kit
Dim (L x W x H) 418 x 628 x 910 mm
Height 910mm
Length 418mm
Weight 70000g
Width 628mm

Reviews

Be the first to submit a review

Trustpilot