Gedore RED 3301544 Oil service Key Set Q-handle 3/8" 12 pieces

MPN
3301544
Brand
Gedore
EAN-13
4060833015448
Order Code
03-7864
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.67
10+ £51.78
50+ £51.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore RED R15553004 Oil filter wrench socket bits set includes 12 pieces designed for efficiently removing oil filters. Made by Gedore, a reputable manufacturer, it is ideal for use in automotive maintenance and repair. This reliable hand tool set is compatible with various socket wrenches, enhancing versatility in workshop tasks.
Type Oil filter wrench socket bits
Dim (L x W) 55 mm x 190 mm
DIN Standard DIN 3120
Length 55mm
Spanner size (inch) 3/8in
Weight 1100g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot