Gedore RED 3301374 2C-Screwdriver hexagonal 10 mm length 120 mm

MPN
3301374
Brand
Gedore
EAN-13
4060833013741
Order Code
03-7837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 132 availableBack-order availability date - 09/11/2026

The Gedore RED 3301374 socket bit is a 10 mm metric tool with a blade length of 120 mm. It is designed for use with hex head screws and bolts, making it ideal for automotive and mechanical applications. This durable socket bit is perfect for both professional mechanics and DIY enthusiasts.
Length 240mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
(Ø) 13.8mm
Dim (Ø x L) 13.8 mm x 240 mm
Downforce Hex head
Handle Ø 13.8mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Product Type Screwdriver
Spanner size 10mm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot