Gedore RED 3301278 2C-T-handle hexagon Socket Screwdriver 6mm

MPN
3301278
Brand
Gedore
EAN-13
4060833012782
Order Code
03-7821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore RED Allen wrench, model number R38670612, features a 6 mm metric size with a 65 mm blade length. It is designed for driving hex socket screws and is commonly used in assembling furniture, tightening fasteners, and working on machinery. This reliable tool, also known as a hex socket screwdriver, ensures precise handling in various industrial and DIY applications.
Type Allen wrench
Blade Length 65mm
Blade Type Hexagonal
Downforce Allen
Length 150mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Spanner size 6mm
Weight 108g

Reviews

Be the first to submit a review

Trustpilot