Gedore RED 3301250 2C-Screwdriver PH3 Length 150 mm

MPN
3301250
Brand
Gedore
EAN-13
4060833012508
Order Code
03-7810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.81
10+ £9.15
50+ £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore RED R38200329 Phillips screwdriver features a 150 mm blade length and conforms to DIN 8764 standards. With its precision-engineered tip, it's ideal for installing and removing Phillips screws in various maintenance and assembly tasks. This high-quality tool is suitable for professional and DIY applications.
Length 272mm
ESD Safe No
Tip Type Round
Tip Size PH3
VDE/1000V Approved No
Blade Diameter 8.0mm
DIN Standard DIN 8764
Downforce Phillips
Material Cromoly steel
Material properties chrome plated
Product Type Screwdriver
Size 3
Weight 100g

Reviews

Be the first to submit a review

Trustpilot