Gedore RED 3301242 2C-Screwdriver PH0 Length 75 mm

MPN
3301242
Brand
Gedore
EAN-13
4060833012423
Order Code
03-7807
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 805 availableBack-order availability date - 10/11/2026

The Gedore RED R38200011 3301242 Phillips screwdriver is a precision tool designed for efficiently driving Phillips screws. Manufactured by Gedore RED, it features a comfortable handle and durable blade for reliable performance. This screwdriver is ideal for use in DIY projects, electronics assembly, and general household repairs.
Length 75mm
ESD Safe No
Tip Size PH0
VDE/1000V Approved No
Material Cromoly steel
Material properties chrome plated
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot