Gedore RED 3301218 Torque Wrench 1/2" 60-300 Nm

MPN
3301218
Brand
Gedore
EAN-13
4060833012188
Order Code
03-7800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £183.23
10+ £178.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 12/10/2026

The Gedore RED torque wrench, model 3301218, offers a range of 60 to 300 Nm. It is ideal for precise tightening applications in automotive and machinery maintenance. The sturdy construction ensures reliability and accuracy for professional use.
Type Torque wrench
Length 575mm
Torque Range 300Nm
Downforce 1/2" (12.5 mm)
Torque (min.) 60Nm

Reviews

Be the first to submit a review

Trustpilot