Gedore RED 3301217 Torque Wrench 1/2" 40-200 Nm

MPN
3301217
Brand
Gedore
EAN-13
4060833012171
Order Code
03-7799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £162.09
10+ £157.23
50+ £156.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore RED 3301217 torque wrench, model R68900200, is designed to apply precise torque levels between 40 and 200 Nm. This tool is ideal for mechanical and automotive applications where accurate torque control is required. Manufactured by Gedore RED, it ensures reliable and durable performance for professional use.
Type Torque wrench
Length 485mm
Torque Range 200Nm
Downforce 1/2" (12.5 mm)
Torque (min.) 40Nm

Reviews

Be the first to submit a review

Trustpilot