Gedore RED 3301216 Torque Wrench 1/2" 20-100 Nm

MPN
3301216
Brand
Gedore
EAN-13
4060833012164
Order Code
03-7798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £165.98 £157.18
10+ £152.46
50+ £151.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore RED torque wrench, model 3301216, is designed for adjustable torque settings ranging from 20 to 100 Nm. Precision measurements make it ideal for mechanical applications where exact torque is crucial. Manufactured by Gedore, it is suitable for both professional and general use in automotive and industrial sectors.
Type Torque wrench
Length 395mm
Torque Range 100Nm
Downforce 1/2" (12.5 mm)
Torque (min.) 20Nm

Reviews

Be the first to submit a review

Trustpilot