Gedore RED 3301177 Grip Pliers 7" 185 mm Width 35 mm

MPN
3301177
Brand
Gedore
EAN-13
4060833011778
Order Code
03-7790
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    185mm 225mm 295mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Gedore RED 3301177 Gripper is a durable tool designed for enhanced gripping with a length of 185 mm. It is ideal for holding, compressing, or twisting various objects in mechanical and engineering applications. This gripper offers precision and reliability, making it a valuable addition to any toolkit.
Type Gripper
Length 185mm
Material Chromium-vanadium steel
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot