Gedore RED 3301157 Pipe Wrench 90° SV model For Ø 1 length 320 mm

MPN
3301157
Brand
Gedore
EAN-13
4060833011570
Order Code
03-7778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore RED Alligator wrench, model 3301157, features a 90° design for effective grip and torque on pipes. Known for its durable construction, this pipe wrench is ideal for plumbing and maintenance tasks. It is a versatile tool suitable for both professional and home use.
Type Alligator wrench
DIN Standard DIN 5234
Jaw angle 90°
Material Chromium-vanadium steel
Weight 780g

Reviews

Be the first to submit a review

Trustpilot