Gedore RED 3301150 Bolt Cutter 18" 450mm

MPN
3301150
Brand
Gedore
EAN-13
4060833011501
Order Code
03-7774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.14
10+ £42.06
50+ £41.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore RED Bolt Cutter 450 mm is designed for cutting materials with a hardness of up to 19 HRC. It is suitable for tasks requiring clean and precise cuts, commonly used in construction and maintenance work. This durable tool is part of the R28801018 series, ensuring reliability and robust performance.
Type Bolt Cutters
Overall Length 450mm
Edge hardness 19HRC
Material Steel
Material properties phosphated
Weight 1400g
Wire hardness (max.) hard wire 8mm

Reviews

Be the first to submit a review

Trustpilot