Gedore RED 3301080 Double Open Ended Spanner 30x32 mm

MPN
3301080
Brand
Gedore
EAN-13
4060833010801
Order Code
03-7768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore RED 3301080 double-ended open ring spanner is designed for use with metric sizes 30 - 32 mm. It is ideal for automotive, construction, and maintenance applications. This high-quality tool is durable and reliable for professional use.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 259mm
DIN Standard DIN 895
Material Chromium-vanadium steel
Weight 400g

Reviews

Be the first to submit a review

Trustpilot