Gedore RED 3301066 Adjustable Wrench 24 length 610 mm 15° phosphated

MPN
3301066
Brand
Gedore
EAN-13
4060833010665
Order Code
03-7761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £150.20
10+ £145.69
50+ £145.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/09/2026

The Gedore RED 3301066 Shifter is an adjustable wrench with a spanner size of 62 mm or 2 7/16 inches. This robust tool is ideal for precise adjustments in automotive repairs and plumbing installations. Its durable construction ensures reliability in heavy-duty applications.
Type Shifter
Overall Length 610mm
Material Chromium-vanadium steel
Material properties phosphated
Size 2 7/16"
Spanner size 62mm

Reviews

Be the first to submit a review

Trustpilot