Gedore RED 3301064 Adjustable Wrench 15 length 385 mm 15° phosphated

MPN
3301064
Brand
Gedore
EAN-13
4060833010641
Order Code
03-7759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £49.97
10+ £48.21
50+ £48.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 390 availableBack-order availability date - 20/09/2026

The Gedore RED 3301064 Shifter is an adjustable wrench with a spanner size of 43 mm or 1 11/16 inches. It is typically used for gripping and turning various sizes of fasteners. This 1-piece tool is ideal for professional mechanics and DIY enthusiasts alike, providing versatility in automotive repair and plumbing applications.
Type Shifter
Overall Length 385mm
Material Chromium-vanadium steel
Size 1 11/16"
Spanner size 43mm

Reviews

Be the first to submit a review

Trustpilot