Gedore RED 3300997 Adjustable Wrench 25 mm length 200 mm 15° chrome

MPN
3300997
Brand
Gedore
EAN-13
4060833009973
Order Code
03-7752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Gedore RED 3300997 Shifter is a versatile 1-piece adjustable spanner designed for a spanner size of 30 mm or 1 3/16 inches. It is ideal for tightening and loosening fasteners of various sizes, making it suitable for both professional engineering and home repair tasks. With its robust construction and adjustable features, this tool ensures efficiency and convenience in mechanical and engineering applications.
Type Shifter
Overall Length 200mm
Material Chromium-vanadium steel
Size 1 3/16"
Spanner size 30mm

Reviews

Be the first to submit a review

Trustpilot