Gedore RED 3300980 Combination Wrench 24 mm length 282 mm

MPN
3300980
Brand
Gedore
EAN-13
4060833009805
Order Code
03-7742
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore RED 3300980 Crowfoot wrench is a handheld tool with a spanner size of 24 mm, ideal for reaching difficult or tight spaces. Manufactured by Gedore RED, this tool is known for its durability and precision. It is typically used in automotive and mechanical applications where traditional wrenches cannot fit.
Type Crowfoot wrench
Imperial or Metric Metric
Size 24mm
Length 282mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot