Gedore RED 3300950 Double Open Ended Spanner 24x27 mm

MPN
3300950
Brand
Gedore
EAN-13
4060833009508
Order Code
03-7721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 19/11/2026

The Gedore RED 3300950 Double-ended open ring spanner has a metric size of 24 - 27 mm, designed for precision and durability. Its dual-end feature enables versatile use in tightening or loosening fasteners of different sizes. This tool is ideal for professional mechanics and DIY enthusiasts who require reliable and efficient spanners for automotive or machinery maintenance.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 266mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Weight 300g

Reviews

Be the first to submit a review

Trustpilot