Gedore RED 3300898 Double Combination Ratchet Wrench Set 6 Pieces 8-19 mm

MPN
3300898
Brand
Gedore
EAN-13
4060833008983
Order Code
03-7707
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Gedore RED double-ended ratcheting box wrench set includes six pieces with spanner sizes ranging from 8 to 19 mm, providing versatile functionality for various metric applications. This high-quality set, identified by part number 3300898, is ideal for automotive, industrial, and mechanical tasks that require precision and efficiency. Its ratcheting capability allows for smooth and effortless fastening and loosening in tight spaces.
Type Double-ended ratcheting box wrench set
Imperial or Metric Metric
Size Various
Length Various
Material Chromium-vanadium steel
Number of Teeth 72

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot