Gedore RED 3300889 Jointed Combination Ratchet Wrench 24 mm length 325 mm

MPN
3300889
Brand
Gedore
EAN-13
4060833008891
Order Code
03-7705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £52.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore RED ratcheting crowfoot joint wrench, model 3300889, features a 24 mm metric spanner size and is ideal for accessing hard-to-reach nuts and bolts. Its ratcheting mechanism provides efficient and quick tightening or loosening, making it ideal for automotive and mechanical applications. This high-quality handheld tool is widely used by professional mechanics for precise and reliable fastening.
Type Ratcheting crowfoot joint wrench
Imperial or Metric Metric
Size 24mm
Length 325mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot