Gedore RED 3300883 Jointed Combination Ratchet Wrench 17 mm length 233 mm

MPN
3300883
Brand
Gedore
EAN-13
4060833008839
Order Code
03-7703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore RED 3300883 is a 17 mm ratcheting crowfoot joint wrench, ideal for use in tight spaces where traditional spanners might not fit. Equipped with a metric size, this hand tool offers precision and efficiency in fastening applications. Widely used in automotive and machinery maintenance, it is a reliable choice for mechanics and DIY enthusiasts alike.
Type Ratcheting crowfoot joint wrench
Imperial or Metric Metric
Size 17mm
Length 233mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot