Gedore RED 3300839 Combination Ratchet Wrench 19 mm length 250 mm

MPN
3300839
Brand
Gedore
EAN-13
4060833008396
Order Code
03-7677
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £23.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore RED 3300839 is a 19 mm crowfoot wrench, ideal for use in tight spaces where a traditional spanner cannot reach. Manufactured by Gedore RED, this one-piece tool provides reliable performance and durability. It is commonly used in automotive and mechanical applications for tasks involving nuts and bolts.
Type Crowfoot wrench
Imperial or Metric Metric
Size 19mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot