Gedore RED 3300835 Combination Ratchet Wrench 15 mm length 200 mm

MPN
3300835
Brand
Gedore
EAN-13
4060833008358
Order Code
03-7674
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.46
10+ £17.37
50+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore RED 3300835 Ratcheting Crowfoot Wrench is a 15 mm metric spanner designed for efficient use in tight spaces. Its ratcheting mechanism allows for quick and easy adjustments without lifting the tool. Ideal for automotive and mechanical applications where typical wrenches cannot reach.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 15mm
Length 200mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot