Gedore RED 3300833 Combination Ratchet Wrench 13 mm length 180 mm

MPN
3300833
Brand
Gedore
EAN-13
4060833008334
Order Code
03-7673
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £16.33 £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore RED Crowfoot Wrench, model 3300833, features a spanner size of 13 mm, perfect for working in tight or hard-to-reach spaces. This 1-piece handheld tool is ideal for automotive and mechanical applications where traditional wrenches might not fit. Manufactured by Gedore RED, it provides reliable functionality and durability in a compact form.
Type Crowfoot wrench
Imperial or Metric Metric
Size 13mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot