Gedore RED 3300790 Flat Cold Chisel, Flat Oval, 300x26x13 mm

MPN
3300790
Brand
Gedore
EAN-13
4060833007900
Order Code
03-7657
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 21/11/2026

The Gedore RED 3300790 flat chisel is made for precision cutting and shaping materials. Constructed from durable materials, it is designed to withstand heavy use. This tool is commonly employed in metalworking and masonry tasks.
Type Flat chisel
Blade Width 13mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Chisel width 26mm
Length 300mm
Weight 600g

Reviews

Be the first to submit a review

Trustpilot