Gedore RED 3300725 Club Hammer With ash Handle 260 mm 1000 g

MPN
3300725
Brand
Gedore
EAN-13
4060833007252
Order Code
03-7643
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 78 availableBack-order availability date - 10/11/2026

The Gedore RED club hammer, weighing 1164 g and measuring 260 mm, is compliant with DIN 6475 standards. Designed for heavy-duty applications, it is ideal for construction, masonry, and demolition tasks. The robust handheld tool ensures durability and reliable performance in demanding environments.
Type Club Hammers
Weight 1164g
Handle Material Ash
Head Material Steel
DIN Standard DIN 6475
Length 260mm

Reviews

Be the first to submit a review

Trustpilot