Gedore RED 3300633 Power Screwdriver reducer 3/4" x 1/2" 56 mm

MPN
3300633
Brand
Gedore
EAN-13
4060833006330
Order Code
03-7634
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore RED 3300633 Reducer is a durable component designed to connect a 1/2 inch drive to a 3/4 inch socket. This reducer features strong construction for increased reliability in demanding environments. It is typically used in automotive and mechanical applications where socket size conversion is necessary.
Type Reducer
Drive Size 3/4" (20 mm)
Length 56mm
Spanner size (inch) 1/2in
Weight 445g

Reviews

Be the first to submit a review

Trustpilot