Gedore RED 3300548 Impact Socket 1/2" Hex 19 mm

MPN
3300548
Brand
Gedore
EAN-13
4060833005487
Order Code
03-7625
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore RED Impact driver bit is a versatile 1/2" metric tool designed for high-torque applications. It is ideal for use in socket wrench sets and handheld tools for driving screws and bolts. This high-quality bit ensures durability and precision in demanding construction and repair tasks.
Type Impact driver bit
Drive Size 1/2" (12.5 mm)
SocketSize 19mm
Function Metric
Material Cromoly steel
Material properties phosphated
Weight 225g

Reviews

Be the first to submit a review

Trustpilot