Gedore RED 3300538 Impact Socket 1/2" Hex 30 mm

MPN
3300538
Brand
Gedore
EAN-13
4060833005388
Order Code
03-7622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 263 availableBack-order availability date - 21/11/2026

The Gedore RED R63003009 is an impact driver bit with a metric size of 1/2 inch (12.5 mm), designed for demanding applications. This high-quality hand tool is perfect for fastening and loosening screws in heavy-duty tasks. It's an essential addition to any socket wrench bit set for both professional and DIY use.
Type Impact driver bit
Drive Size 1/2" (12.5 mm)
SocketSize 30mm
Function Metric
Material Cromoly steel
Material properties phosphated
Weight 192g

Reviews

Be the first to submit a review

Trustpilot