Gedore RED 3300521 Bit adapter 1/2" Square x 5/16" hexagon 38 mm

MPN
3300521
Brand
Gedore
EAN-13
4060833005210
Order Code
03-7618
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.62
10+ £4.35
50+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Gedore RED bit adapter, part number 3300521, enables the use of bits with a 1/2-inch (12.5 mm) drive. It is manufactured for robust performance and reliability in various fastening applications. Typically, it is used in automotive and mechanical settings for driving screws with high torque requirements.
Type Bit adapter
Drive Size 1/2" (12.5 mm)
Material Chromium-vanadium steel
Max. Length 38mm

Reviews

Be the first to submit a review

Trustpilot