Gedore RED 3300411 2K Reversible Ratchet 1/2" cranked length 255 mm

MPN
3300411
Brand
Gedore
EAN-13
4060833004114
Order Code
03-7611
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore RED R60050009 is a robust forward/reverse ratchet with a 1/2" drive size. It features easy switching between forward and reverse for efficient tightening and loosening tasks. This ratchet is ideal for automotive repairs and maintenance work.
Type Forward/reverse ratchet
DIN Standard DIN 3120
Downforce 1/2"
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 514g

Reviews

Be the first to submit a review

Trustpilot