Gedore RED 3300407 Universal joint 1/2"

MPN
3300407
Brand
Gedore
EAN-13
4060833004077
Order Code
03-7607
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Drive Size:

    1/2" (12.5 mm) 1/4" (6.3 mm)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.28
10+ £13.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Gedore RED manufactures the Cardan joint, part number 3300407, designed for a 1/2 inch (12.5 mm) drive. This versatile component allows for flexible connection and angling in tight spaces, enhancing tool accessibility. Typical applications include automotive repair and maintenance jobs requiring adaptable torque transfer.
Type Cardan joint
Drive Size 1/2" (12.5 mm)
Material Chromium-vanadium steel
Max. Length 66mm

Reviews

Be the first to submit a review

Trustpilot