Gedore RED 3300378 Screwdriver 1/2"6 mm

MPN
3300378
Brand
Gedore
EAN-13
4060833003780
Order Code
03-7603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore RED screwdriver bit, model 3300378, is crafted for precision and durability. Featuring a 6 mm width and 1/2" socket connection, it's ideal for professional and DIY tasks. This tool is commonly used for driving screws and bolts efficiently.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 6mm
Material Chromium-vanadium steel
Length 100mm
Weight 75g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot