Gedore RED 3300225 2K Reversible Ratchet 3/8" cranked length 206 mm

MPN
3300225
Brand
Gedore
EAN-13
4060833002257
Order Code
03-7588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore RED R50050009 is a 3/8" forward/reverse ratchet, designed for versatile socket wrench applications. It features a high-quality mechanism to easily switch directions with precision and efficiency. Ideal for automotive and mechanical use, this tool provides reliable performance for both professional and DIY projects.
Type Forward/reverse ratchet
DIN Standard DIN 3120
Downforce 3/8"
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 226g

Reviews

Be the first to submit a review

Trustpilot