Gedore RED 3300218 Socket Wrench Extension 3/8" length 125mm

MPN
3300218
Brand
Gedore
EAN-13
4060833002189
Order Code
03-7585
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.49 £6.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gedore RED 3300218 Bit extension bar is a high-quality tool designed for use with a 3/8" (10 mm) drive screwdriver. It allows for increased reach in hard-to-access areas, enhancing the versatility of your toolkit. Typical applications include automotive, industrial, and home repair tasks where precision and accessibility are crucial.
Type Bit extension bar
Imperial or Metric Metric
Size 10
Length 125mm
Drive 3/8" (10 mm)
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot