Gedore RED 3300189 Wkz.set ALLROUND in wkz.case 138 pcs

MPN
3300189
Brand
Gedore
EAN-13
4060833001892
Order Code
03-7582
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £388.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/07/2026

The Gedore RED tool kit contains assorted tools designed for a variety of maintenance and repair tasks. This comprehensive tool set includes essential implements for both professional and DIY applications. Its durable construction and versatile selection make it ideal for both workshop and home use.
Type Tool kit
Dim (L x W x H) 455 x 55 x 157 mm
Height 157mm
Length 455mm
Weight 13kg
Width 55mm

Reviews

Be the first to submit a review

Trustpilot