Gedore RED 3300185 Socket Wrench Set 1/4" + 1/2" 232 pieces

MPN
3300185
Brand
Gedore
EAN-13
4060833001854
Order Code
03-7581
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £210.39 £197.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore RED 3300185 Bit set is a high-quality bit set designed for precision and durability, making it perfect for a variety of tightening and loosening tasks. It includes a comprehensive selection of screwdriver bits suitable for use in handheld tools, ideal for both professional and DIY applications. This versatile bit set is essential for anyone needing a reliable and efficient tool for assembling or repairing various items.
Type Bit set
Dim (L x W x H) 452 x 340 x 86 mm
Height 86mm
Length 452mm
Weight 8.9kg
Width 340mm

Reviews

Be the first to submit a review

Trustpilot