Gedore RED 3300161 Bit Ratchet 1/4 L/R 91 mm RSW 6° + adapter

MPN
3300161
Brand
Gedore
EAN-13
4060833001618
Order Code
03-7580
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore RED 3300161 Ratchet is a 1/4" drive tool with a length of 91 mm, ideal for precise mechanical tasks. Manufactured by Gedore RED, this ratchet ensures reliable performance for tightening or loosening fasteners. It is commonly used in automotive, maintenance, and assembly applications.
Type Ratchet
Length 91mm
Downforce 1/4"
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 60
Weight 34g

Reviews

Be the first to submit a review

Trustpilot