Gedore RED 3300159 2K Reversible Ratchet 1/4" cranked length 145 mm

MPN
3300159
Brand
Gedore
EAN-13
4060833001595
Order Code
03-7579
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore RED 3300159 is a robust forward/reverse ratchet designed with precision engineering. It features a reliable mechanism allowing for efficient directional changes, ideal for various mechanical and automotive applications. This ratchet is a durable tool suitable for both professional and home use.
Type Forward/reverse ratchet
Length 145mm
Material Chromium-vanadium steel
Material properties matt chrome plating

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot