Gedore RED 3300142 Socket Wrench Extension 1/4" length 150 mm

MPN
3300142
Brand
Gedore
EAN-13
4060833001427
Order Code
03-7571
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore RED 3300142 Extension is a precision tool designed to extend the reach of 1/4-inch socket wrench bits. Made by Gedore RED, this extension boasts durability and reliability for professional use. It is ideal for mechanics and DIY enthusiasts seeking to work in hard-to-reach areas.
Type Extension
Imperial or Metric Metric
Length 150mm
Drive 1/4" (6.3 mm)
Material Chromium-vanadium steel
Weight 64g

Reviews

Be the first to submit a review

Trustpilot