Gedore RED 3300110 Screwdriver Bit Socket 1/4" TX T25

MPN
3300110
Brand
Gedore
EAN-13
4060833001106
Order Code
03-7562
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

    T 10 T 20 T 25 T 30
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore RED screwdriver bit is a T25 star bit designed for precision work. It features a 1/4" (6.3 mm) drive, making it compatible with standard screwdriver bit holders and socket wrenches. Ideal for automotive and industrial applications, this tool bit ensures reliable performance and durability.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size T 25
Material Chromium-vanadium steel
Downforce Star
Weight 10g

Reviews

Be the first to submit a review

Trustpilot