Gedore RED 3300109 Screwdriver Bit Socket 1/4" TX T20

MPN
3300109
Brand
Gedore
EAN-13
4060833001090
Order Code
03-7561
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

    T 10 T 20 T 25 T 30
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore RED R42451306 Star Screwdriver Bit is a high-quality tool designed for precision work. Featuring a T20 star configuration, it fits a 1/4" (6.3 mm) socket wrench for efficient fastening. Ideal for both professional and DIY applications, it ensures excellent torque transfer and durability.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size T 20
Material Chromium-vanadium steel
Downforce Star
Weight 10g

Reviews

Be the first to submit a review

Trustpilot