Gedore RED 3300085 Socket Wrench Insert 1/4" 6-point 10 mm length 50 mm

MPN
3300085
Brand
Gedore
EAN-13
4060833000857
Order Code
03-7559
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore RED R41001009 is a 1-piece bit set featuring high-quality bits suitable for various fastening applications. It is part of a reliable range of handheld tools designed for precision and durability in tasks such as screwdriving and socket wrenching. This versatile set is ideal for both professional tradespeople and DIY enthusiasts.
Type Bits
Drive Size 1/4"
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot